WAGO JUMPFLEX Series Signal Conditioner, Current, Voltage Input, Current Output, 24V dc Supply, ATEX, IECEx

Номер на артикул на RS: 180-3042Марка: WAGO№ по каталога на производителя: 857-423Distrelec Article No.: 11051892
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Brand

Wago

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current

Input Range

0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

Jumpflex

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

UL

Distrelec Product Id

11051892

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 243,16

€ 243,16 Всеки (ex VAT)

WAGO JUMPFLEX Series Signal Conditioner, Current, Voltage Input, Current Output, 24V dc Supply, ATEX, IECEx

€ 243,16

€ 243,16 Всеки (ex VAT)

WAGO JUMPFLEX Series Signal Conditioner, Current, Voltage Input, Current Output, 24V dc Supply, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current

Input Range

0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

Jumpflex

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

UL

Distrelec Product Id

11051892

Страна на произход

Germany