WAGO 857 Series Signal Conditioner, Current Input, Current, Voltage Output, 24V dc Supply, ATEX, IECEx

Технически документи
Спецификации
Brand
WagoModule Type
Signal Conditioner
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
0.004 → 0.04 A, 0 → 0.001 A
Output Range
0.004 → 0.04 A, 0 → 0.001 A
Supply Voltage
24V dc
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +70°C
Series
857
Signal Conditioner Function
Isolation Amplifier
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Cage Clamp
Standards Met
EAC
Distrelec Product Id
11051888
Страна на произход
Germany
€ 146,32
€ 146,32 Всеки (ex VAT)
1
€ 146,32
€ 146,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WagoModule Type
Signal Conditioner
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
0.004 → 0.04 A, 0 → 0.001 A
Output Range
0.004 → 0.04 A, 0 → 0.001 A
Supply Voltage
24V dc
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +70°C
Series
857
Signal Conditioner Function
Isolation Amplifier
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Cage Clamp
Standards Met
EAC
Distrelec Product Id
11051888
Страна на произход
Germany