WAGO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

Номер на артикул на RS: 135-7392Марка: WAGO№ по каталога на производителя: 857-401Distrelec Article No.: 11051885
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Brand

Wago

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → +30 V, -10 → +10 V, -20 → +20mA

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Distrelec Product Id

11051885

Страна на произход

Germany

Детайли за продукта

857 Series Isolation Amplifiers

Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Calibrated scale switching
PC configuration interface
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

Информацията за складовите наличности временно не е налична.

€ 243,16

€ 243,16 Всеки (ex VAT)

WAGO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

€ 243,16

€ 243,16 Всеки (ex VAT)

WAGO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → +30 V, -10 → +10 V, -20 → +20mA

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Distrelec Product Id

11051885

Страна на произход

Germany

Детайли за продукта

857 Series Isolation Amplifiers

Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Calibrated scale switching
PC configuration interface
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners