WAGO 857 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 1-Pole

Номер на артикул на RS: 135-7375Марка: WAGO№ по каталога на производителя: 857-304Distrelec Article No.: 11051783
brand-logo

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Number of Poles

1

Series

857

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

81mm

Height

94mm

Length

6mm

Contact Material

Silver Nickel

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Dimensions

6 x 81 x 94mm

Operating Temperature Range

-40 → +60°C

Accessory Type

Relay Socket

Special Features

Integrated Yellow LED

Standards Met

857-304:GL, ANSI/ISA 12.12.01, EN 60664-1, EN 61140, EN 61810-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

Wago 857 Series Relays

Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.

Features and Benefits

Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width

Може да се интересувате от
RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
€ 11,977Each (In a Pack of 5) (ex VAT)

€ 15,75

€ 15,75 Всеки (ex VAT)

WAGO 857 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 1-Pole

€ 15,75

€ 15,75 Всеки (ex VAT)

WAGO 857 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 1-Pole

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
€ 11,977Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Number of Poles

1

Series

857

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

81mm

Height

94mm

Length

6mm

Contact Material

Silver Nickel

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Dimensions

6 x 81 x 94mm

Operating Temperature Range

-40 → +60°C

Accessory Type

Relay Socket

Special Features

Integrated Yellow LED

Standards Met

857-304:GL, ANSI/ISA 12.12.01, EN 60664-1, EN 61140, EN 61810-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

Wago 857 Series Relays

Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.

Features and Benefits

Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width

Може да се интересувате от
RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
€ 11,977Each (In a Pack of 5) (ex VAT)