Технически документи
Спецификации
Brand
WagoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
788
Load Current Rating
8A
Maximum Input Voltage
24V ac
Load Voltage Rating
250V ac
Terminal Type
Cage Clamp
Switching Voltage
250V ac
Depth
86mm
Height
54mm
Length
15mm
Contact Material
Silver Alloy
Input Current
34mA
Standards Met
DNV GL TAA00001D1, EN 61010-2-201, EN 61373, EN 61810-1, GL, NK TA17255M, PRS TE/1989/880590/13, UL, UL E175199 Sec.6
Special Features
IP20 Degree of protection, LED Indication
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Input Voltage Range
Maximum 24V ac
Dimensions
15 x 54 x 86mm
Life
1 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles
Operating Temperature Range
-25 → +50°C
Страна на произход
Germany
€ 11,38
€ 11,38 Всеки (ex VAT)
1
€ 11,38
€ 11,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WagoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
788
Load Current Rating
8A
Maximum Input Voltage
24V ac
Load Voltage Rating
250V ac
Terminal Type
Cage Clamp
Switching Voltage
250V ac
Depth
86mm
Height
54mm
Length
15mm
Contact Material
Silver Alloy
Input Current
34mA
Standards Met
DNV GL TAA00001D1, EN 61010-2-201, EN 61373, EN 61810-1, GL, NK TA17255M, PRS TE/1989/880590/13, UL, UL E175199 Sec.6
Special Features
IP20 Degree of protection, LED Indication
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Input Voltage Range
Maximum 24V ac
Dimensions
15 x 54 x 86mm
Life
1 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles
Operating Temperature Range
-25 → +50°C
Страна на произход
Germany