WAGO 787 DC-DC Converter, 10V dc/ 500mA Output, 15 → 30 V dc Input, 5W, DIN Rail Mount, +70°C Max Temp -25°C Min

Номер на артикул на RS: 279-4120Марка: WAGO№ по каталога на производителя: 787-2802
brand-logo

Технически документи

Спецификации

Brand

Wago

Output Voltage

10V dc

Input Voltage Range

15 → 30 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

DIN Rail Mount

Series

787

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 51,81

€ 51,81 Всеки (ex VAT)

WAGO 787 DC-DC Converter, 10V dc/ 500mA Output, 15 → 30 V dc Input, 5W, DIN Rail Mount, +70°C Max Temp -25°C Min

€ 51,81

€ 51,81 Всеки (ex VAT)

WAGO 787 DC-DC Converter, 10V dc/ 500mA Output, 15 → 30 V dc Input, 5W, DIN Rail Mount, +70°C Max Temp -25°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Wago

Output Voltage

10V dc

Input Voltage Range

15 → 30 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

DIN Rail Mount

Series

787

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more