WAGO 773 PUSH WIRE Series Junction Box Connector, 8-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In

Номер на артикул на RS: 122-8741Марка: WAGO№ по каталога на производителя: 773-108Distrelec Article No.: 30078266
brand-logo

Технически документи

Спецификации

Brand

Wago

Number Of Ways

8

Current Rating

24A

Wire Size

18 → 12 AWG, 16 → 12 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

400 V

Series

773 PUSH WIRE

Colour

Clear, Dark Grey

Cable CSA

2.5mm²

Gender

Female

Страна на произход

China

Детайли за продукта

Wago 773 Series Push Wire Connector

The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.

The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).

Features and Benefits

PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base

Информацията за складовите наличности временно не е налична.

€ 3,86

€ 0,386 Each (In a Pack of 10) (ex VAT)

WAGO 773 PUSH WIRE Series Junction Box Connector, 8-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In

€ 3,86

€ 0,386 Each (In a Pack of 10) (ex VAT)

WAGO 773 PUSH WIRE Series Junction Box Connector, 8-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,386€ 3,86
100 - 490€ 0,326€ 3,26
500+€ 0,276€ 2,76

Технически документи

Спецификации

Brand

Wago

Number Of Ways

8

Current Rating

24A

Wire Size

18 → 12 AWG, 16 → 12 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

400 V

Series

773 PUSH WIRE

Colour

Clear, Dark Grey

Cable CSA

2.5mm²

Gender

Female

Страна на произход

China

Детайли за продукта

Wago 773 Series Push Wire Connector

The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.

The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).

Features and Benefits

PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base