Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 770 Series Distribution Block, 4-Pole, Male, 8-Way, 25A

Номер на артикул на RS: 758-1880Марка: WAGO№ по каталога на производителя: 770-114Distrelec Article No.: 30078197
brand-logo

Технически документи

Спецификации

Brand

Wago

Pole Format

4

Series

770

Gender

Male

Number Of Ways

8

Plug/Socket

Plug

Colour

Black

Type

Distribution Block

Current Rating

25A

Voltage Rating

400 V

Wire Size

0.5 → 4 mm²

Strain Relief

Yes

Termination Method

Clamp

Детайли за продукта

770 Series 4-Pole, 2 Conductor Lighting Connectors

Lighting connectors with strain-relief, 3-pole, 2-conductor
2 connection points per pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,34

€ 4,34 Всеки (ex VAT)

WAGO 770 Series Distribution Block, 4-Pole, Male, 8-Way, 25A

€ 4,34

€ 4,34 Всеки (ex VAT)

WAGO 770 Series Distribution Block, 4-Pole, Male, 8-Way, 25A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,34
10 - 24€ 4,01
25+€ 3,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Pole Format

4

Series

770

Gender

Male

Number Of Ways

8

Plug/Socket

Plug

Colour

Black

Type

Distribution Block

Current Rating

25A

Voltage Rating

400 V

Wire Size

0.5 → 4 mm²

Strain Relief

Yes

Termination Method

Clamp

Детайли за продукта

770 Series 4-Pole, 2 Conductor Lighting Connectors

Lighting connectors with strain-relief, 3-pole, 2-conductor
2 connection points per pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от