WAGO 769 Series Female Plug, 10 Pole for Use with X-COM System 769 Series, 32A

Номер на артикул на RS: 864-8495Марка: WAGO№ по каталога на производителя: 769-110
brand-logo

Технически документи

Спецификации

Brand

Wago

Accessory Type

Female Plug, 10 Pole

Series

769

For Use With

X-COM System 769 Series

Current Rating

32A

Colour

Grey

Material

Polyamide

Voltage Rating

500 V

Contact Dimensions

4mm²

Страна на произход

Germany

Детайли за продукта

X-COM® -SYSTEM 1-Conductor Female Plugs

1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.

769 Series

Информацията за складовите наличности временно не е налична.

€ 9,60

€ 9,60 Всеки (ex VAT)

WAGO 769 Series Female Plug, 10 Pole for Use with X-COM System 769 Series, 32A

€ 9,60

€ 9,60 Всеки (ex VAT)

WAGO 769 Series Female Plug, 10 Pole for Use with X-COM System 769 Series, 32A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Accessory Type

Female Plug, 10 Pole

Series

769

For Use With

X-COM System 769 Series

Current Rating

32A

Colour

Grey

Material

Polyamide

Voltage Rating

500 V

Contact Dimensions

4mm²

Страна на произход

Germany

Детайли за продукта

X-COM® -SYSTEM 1-Conductor Female Plugs

1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.

769 Series