Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 750 Series Plug RJ45 Connector, Cat6a 1 Port 8 -Way

Номер на артикул на RS: 279-3096Марка: WAGO№ по каталога на производителя: 750-978/000-012
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Wago

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Number Of Ways

8

Connector Type

IDC, RJ45

Series

750

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,35

€ 25,35 Всеки (ex VAT)

WAGO 750 Series Plug RJ45 Connector, Cat6a 1 Port 8 -Way

€ 25,35

€ 25,35 Всеки (ex VAT)

WAGO 750 Series Plug RJ45 Connector, Cat6a 1 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Wago

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Number Of Ways

8

Connector Type

IDC, RJ45

Series

750

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more