WAGO 750 Series PLC I/O Module for Use with 750 Series, Digital, Digital, 5 V dc

Номер на артикул на RS: 667-9251Марка: WAGO№ по каталога на производителя: 750-530Distrelec Article No.: 11050545
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Wago

Accessory Type

PLC I/O Module

Series

750

Input Type

Digital

Output Type

Digital

Number of Outputs

8 (Channel)

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Application

Marine

Maximum Operating Temperature

+55°C

Dimensions

67.8 x 12 x 100 mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 92,29

€ 92,29 Всеки (ex VAT)

WAGO 750 Series PLC I/O Module for Use with 750 Series, Digital, Digital, 5 V dc

€ 92,29

€ 92,29 Всеки (ex VAT)

WAGO 750 Series PLC I/O Module for Use with 750 Series, Digital, Digital, 5 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Accessory Type

PLC I/O Module

Series

750

Input Type

Digital

Output Type

Digital

Number of Outputs

8 (Channel)

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Application

Marine

Maximum Operating Temperature

+55°C

Dimensions

67.8 x 12 x 100 mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от