WAGO 750 Series PLC I/O Module, Digital, Relay, 5 V dc

Технически документи
Спецификации
Brand
WagoAccessory Type
PLC I/O Module
Series
750
Input Type
Digital
Number of Outputs
2
Output Type
Relay
Supply Voltage
5 V dc
Output Current
1 A @ 250 V ac, 1 A @ 40 V dc
Mounting Type
DIN Rail
Application
Marine
Maximum Operating Temperature
+55°C
Dimensions
67.8 x 12 x 100 mm
Distrelec Product Id
11050562
Страна на произход
Germany
€ 77,77
€ 77,77 Всеки (ex VAT)
1
€ 77,77
€ 77,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WagoAccessory Type
PLC I/O Module
Series
750
Input Type
Digital
Number of Outputs
2
Output Type
Relay
Supply Voltage
5 V dc
Output Current
1 A @ 250 V ac, 1 A @ 40 V dc
Mounting Type
DIN Rail
Application
Marine
Maximum Operating Temperature
+55°C
Dimensions
67.8 x 12 x 100 mm
Distrelec Product Id
11050562
Страна на произход
Germany