WAGO PLC I/O Module for Use with I/O System 750/753, Digital

Номер на артикул на RS: 667-9233Марка: WAGO№ по каталога на производителя: 750-432
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Wago

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

4 (Channel)

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Application

Marine Application

Termination

Cage Clamp

Maximum Operating Temperature

+60°C

Dimensions

100 x 12 x 64 mm

Страна на произход

Germany

Детайли за продукта

Digital Input Modules

Easy to identify by yellow codes
Spring terminal connection

Wago I/O system range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 47,90

€ 47,90 Всеки (ex VAT)

WAGO PLC I/O Module for Use with I/O System 750/753, Digital

€ 47,90

€ 47,90 Всеки (ex VAT)

WAGO PLC I/O Module for Use with I/O System 750/753, Digital
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Wago

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

4 (Channel)

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Application

Marine Application

Termination

Cage Clamp

Maximum Operating Temperature

+60°C

Dimensions

100 x 12 x 64 mm

Страна на произход

Germany

Детайли за продукта

Digital Input Modules

Easy to identify by yellow codes
Spring terminal connection

Wago I/O system range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more