WAGO 750 Series PLC I/O Module for Use with 750 Series, Analogue, Digital, Analogue, Digital, 5 V dc

Номер на артикул на RS: 667-9217Марка: WAGO№ по каталога на производителя: 750-340Distrelec Article No.: 11050464
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Wago

Accessory Type

PLC I/O Module

Series

750

Input Type

Analogue, Digital

Number of Inputs

32

Output Type

Analogue, Digital

Number of Outputs

32

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Application

PROFINET IO Device

Maximum Operating Temperature

+55°C

Dimensions

71.1 x 50.5 x 100 mm

Distrelec Product Id

11050464

Страна на произход

Germany

Детайли за продукта

Couplers Series 750 Wago I/O System

Range of couplers for analogue and digital signals.
Enables I/O connection to various protocols Modbus, Profi∼NET, Profibus and FireWire
Configuration simplified with switches or rotary encoders.
A termination module should be connected to the end of the loop, to guarantee correct transmission of the data and enable the whole assembly to function correctly.

Wago I/O system range

Информацията за складовите наличности временно не е налична.

€ 600,52

€ 600,52 Всеки (ex VAT)

WAGO 750 Series PLC I/O Module for Use with 750 Series, Analogue, Digital, Analogue, Digital, 5 V dc

€ 600,52

€ 600,52 Всеки (ex VAT)

WAGO 750 Series PLC I/O Module for Use with 750 Series, Analogue, Digital, Analogue, Digital, 5 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Accessory Type

PLC I/O Module

Series

750

Input Type

Analogue, Digital

Number of Inputs

32

Output Type

Analogue, Digital

Number of Outputs

32

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Application

PROFINET IO Device

Maximum Operating Temperature

+55°C

Dimensions

71.1 x 50.5 x 100 mm

Distrelec Product Id

11050464

Страна на произход

Germany

Детайли за продукта

Couplers Series 750 Wago I/O System

Range of couplers for analogue and digital signals.
Enables I/O connection to various protocols Modbus, Profi∼NET, Profibus and FireWire
Configuration simplified with switches or rotary encoders.
A termination module should be connected to the end of the loop, to guarantee correct transmission of the data and enable the whole assembly to function correctly.

Wago I/O system range