Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO Signal Conditioner, RTD, Potentiometer Input, Digital, Relay Output

Номер на артикул на RS: 135-7399Марка: WAGO№ по каталога на производителя: 2857-533
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Brand

Wago

Module Type

Threshold Value Switch

Input Signal Type

RTD, Potentiometer

Output Signal Type

Digital, Relay

Mounting Type

DIN Rail Mount

Страна на произход

Germany

Детайли за продукта

2857 Series RTD Threshold Value Switch

Wago RTD threshold value switch for RTD sensors, potentiometers and resistors monitors and reports signals of up to two switching thresholds. Providing both digital signal output and relay with normally open contact.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Configurable RTD factor
Input/output response simulation via configuration display
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

Информацията за складовите наличности временно не е налична.

€ 168,90

€ 168,90 Всеки (ex VAT)

WAGO Signal Conditioner, RTD, Potentiometer Input, Digital, Relay Output

€ 168,90

€ 168,90 Всеки (ex VAT)

WAGO Signal Conditioner, RTD, Potentiometer Input, Digital, Relay Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Module Type

Threshold Value Switch

Input Signal Type

RTD, Potentiometer

Output Signal Type

Digital, Relay

Mounting Type

DIN Rail Mount

Страна на произход

Germany

Детайли за продукта

2857 Series RTD Threshold Value Switch

Wago RTD threshold value switch for RTD sensors, potentiometers and resistors monitors and reports signals of up to two switching thresholds. Providing both digital signal output and relay with normally open contact.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Configurable RTD factor
Input/output response simulation via configuration display
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners