Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 281-901 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination

Номер на артикул на RS: 323-5877Марка: WAGO№ по каталога на производителя: 281-901
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

600 V

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 281 Series

Feed-through terminal connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp® technology for ultra-quick connection. The terminal blocks are front-wired. Intermediate or end plates are also available.

Features and Benefits

• 28-12 AWG
• Cage Clamp Connection
• 800 V measured voltage
• 8 k V measured shock voltage
• 32 A Current intensity
• TS 35 mounting

281 Series

Информацията за складовите наличности временно не е налична.

€ 6,12

€ 1,224 Each (In a Pack of 5) (ex VAT)

WAGO 281-901 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination

€ 6,12

€ 1,224 Each (In a Pack of 5) (ex VAT)

WAGO 281-901 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

600 V

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 281 Series

Feed-through terminal connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp® technology for ultra-quick connection. The terminal blocks are front-wired. Intermediate or end plates are also available.

Features and Benefits

• 28-12 AWG
• Cage Clamp Connection
• 800 V measured voltage
• 8 k V measured shock voltage
• 32 A Current intensity
• TS 35 mounting

281 Series