Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 281-622/281-541 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

Номер на артикул на RS: 167-5835Марка: WAGO№ по каталога на производителя: 281-622/281-541
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V ac

Current Rating

10A

Pitch

8mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

Features and Benefits

• Fuse holders fitted for 5 x 20, 5 x 25 and 5 x 30 mm cartridges
• Quick connection using Spring Cage connections
• Fault indicator by LED or neon depending on the voltage
• High resistance to vibrations and impact
• Integrated test terminal

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,38

€ 14,38 Всеки (ex VAT)

WAGO 281-622/281-541 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

€ 14,38

€ 14,38 Всеки (ex VAT)

WAGO 281-622/281-541 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 14,38
15 - 49€ 14,26
50 - 99€ 12,16
100 - 249€ 11,92
250+€ 11,71
Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V ac

Current Rating

10A

Pitch

8mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

Features and Benefits

• Fuse holders fitted for 5 x 20, 5 x 25 and 5 x 30 mm cartridges
• Quick connection using Spring Cage connections
• Fault indicator by LED or neon depending on the voltage
• High resistance to vibrations and impact
• Integrated test terminal

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Може да се интересувате от