Wago 280 Series Non-Fused DIN Rail Terminal, 2.5mm²

Номер на артикул на RS: 323-5861Марка: Wago№ по каталога на производителя: 280-901
brand-logo

Технически документи

Спецификации

Brand

Wago

Series

280

Cable CSA

2.5mm²

Voltage Rating

600 V

Current Rating

100A

Детайли за продукта

Feed-through connections for 2 conductors

Grey feed-through connection for two conductors (1 input and 1 output) for mounting on DIN-type TS 35 rails.
These terminals feature cage clamp technology for ultra-quick connection.
These terminals are front-wired, and four versions are available to receive wire sections 2.5 → 4 mm2.
Intermediate or end plates are also available.

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago 280 Series Non-Fused DIN Rail Terminal, 2.5mm²

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago 280 Series Non-Fused DIN Rail Terminal, 2.5mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Series

280

Cable CSA

2.5mm²

Voltage Rating

600 V

Current Rating

100A

Детайли за продукта

Feed-through connections for 2 conductors

Grey feed-through connection for two conductors (1 input and 1 output) for mounting on DIN-type TS 35 rails.
These terminals feature cage clamp technology for ultra-quick connection.
These terminals are front-wired, and four versions are available to receive wire sections 2.5 → 4 mm2.
Intermediate or end plates are also available.

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Може да се интересувате от