Технически документи
Спецификации
Brand
WagoWire Size
28 → 12 AWG
Number Of Ways
2
Termination Method
Cage Clamp
Length
45mm
Width
5mm
Height
30.5mm
Детайли за продукта
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
280 Series
€ 19,96
€ 3,993 Each (In a Pack of 5) (ex VAT)
5
€ 19,96
€ 3,993 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WagoWire Size
28 → 12 AWG
Number Of Ways
2
Termination Method
Cage Clamp
Length
45mm
Width
5mm
Height
30.5mm
Детайли за продукта
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available