Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 280-101 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

Номер на артикул на RS: 842-8513Марка: WAGO№ по каталога на производителя: 280-101
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

800 V

Страна на произход

India

Детайли за продукта

Cage Clamp - 280 Series

Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.

Features and Benefits

• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available

280 Series

Информацията за складовите наличности временно не е налична.

€ 10,30

€ 1,03 Each (In a Pack of 10) (ex VAT)

WAGO 280-101 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

€ 10,30

€ 1,03 Each (In a Pack of 10) (ex VAT)

WAGO 280-101 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

800 V

Страна на произход

India

Детайли за продукта

Cage Clamp - 280 Series

Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.

Features and Benefits

• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available

280 Series