Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 261-103 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

Номер на артикул на RS: 297-3203Марка: WAGO№ по каталога на производителя: 261-103
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 14AWG

Series

261

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

6mm

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 261 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

Features and Benefits

• 2 Conductor-through terminal block
• 6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail

260 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
WAGO PCB Terminal Block, 3-Contact, 6mm Pitch, Screw Mount, 2-Row
€ 2,005Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,74

€ 1,748 Each (In a Pack of 5) (ex VAT)

WAGO 261-103 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

€ 8,74

€ 1,748 Each (In a Pack of 5) (ex VAT)

WAGO 261-103 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
WAGO PCB Terminal Block, 3-Contact, 6mm Pitch, Screw Mount, 2-Row
€ 2,005Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 14AWG

Series

261

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

6mm

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 261 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

Features and Benefits

• 2 Conductor-through terminal block
• 6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail

260 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
WAGO PCB Terminal Block, 3-Contact, 6mm Pitch, Screw Mount, 2-Row
€ 2,005Each (In a Pack of 5) (ex VAT)