Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 260-112 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

Номер на артикул на RS: 297-5962Марка: WAGO№ по каталога на производителя: 260-112Distrelec Article No.: 30423898
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 16AWG

Series

260

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

18A

Voltage Rating

400 V

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA, CSA, UR

Model Number

260

Distrelec Product Id

30423898

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 260 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

Features and Benefits

• 2 Conductor-through terminal block
• 6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail

260 Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,16

€ 5,16 Всеки (ex VAT)

WAGO 260-112 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

€ 5,16

€ 5,16 Всеки (ex VAT)

WAGO 260-112 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 16AWG

Series

260

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

18A

Voltage Rating

400 V

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA, CSA, UR

Model Number

260

Distrelec Product Id

30423898

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 260 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

Features and Benefits

• 2 Conductor-through terminal block
• 6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail

260 Series

Може да се интересувате от