WAGO 250 Series PCB Terminal Strip, 12-Pole, Female, 12-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

Технически документи
Спецификации
Brand
WagoPole Format
12
Series
250
Gender
Female
Number Of Ways
12
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Voltage Rating
320 V
Wire Size
24 → 20 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
Страна на произход
Switzerland
Детайли за продукта
Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm
Features and Benefits
Compact terminal strips with push buttons
Simple, push in terminations of solid and ferruled conductors
Termination/removal of fine-stranded conductors via push buttons
45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
€ 11,32
€ 2,264 Each (In a Pack of 5) (ex VAT)
5
€ 11,32
€ 2,264 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,264 | € 11,32 |
25 - 45 | € 2,166 | € 10,83 |
50+ | € 2,046 | € 10,23 |
Технически документи
Спецификации
Brand
WagoPole Format
12
Series
250
Gender
Female
Number Of Ways
12
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Voltage Rating
320 V
Wire Size
24 → 20 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
Страна на произход
Switzerland
Детайли за продукта
Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm
Features and Benefits
Compact terminal strips with push buttons
Simple, push in terminations of solid and ferruled conductors
Termination/removal of fine-stranded conductors via push buttons
45° conductor entry angle provides easy, space-saving wiring