WAGO 250 Series PCB Terminal Strip, 8-Pole, Female, 8-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

Технически документи
Спецификации
Brand
WagoPole Format
8
Series
250
Gender
Female
Number Of Ways
8
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Voltage Rating
320 V
Wire Size
24 → 20 AWG
Contact Plating
Tin
Contact Material
Copper Alloy
Termination Method
Push-In Cage Clamp
Страна на произход
Switzerland
Детайли за продукта
Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm
Features and Benefits
Compact terminal strips with push buttons
Simple, push in terminations of solid and ferruled conductors
Termination/removal of fine-stranded conductors via push buttons
45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
€ 7,91
€ 1,583 Each (In a Pack of 5) (ex VAT)
5
€ 7,91
€ 1,583 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,583 | € 7,91 |
25 - 45 | € 1,482 | € 7,41 |
50+ | € 1,412 | € 7,06 |
Технически документи
Спецификации
Brand
WagoPole Format
8
Series
250
Gender
Female
Number Of Ways
8
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Voltage Rating
320 V
Wire Size
24 → 20 AWG
Contact Plating
Tin
Contact Material
Copper Alloy
Termination Method
Push-In Cage Clamp
Страна на произход
Switzerland
Детайли за продукта
Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm
Features and Benefits
Compact terminal strips with push buttons
Simple, push in terminations of solid and ferruled conductors
Termination/removal of fine-stranded conductors via push buttons
45° conductor entry angle provides easy, space-saving wiring