WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 8-Way, 6A, 22 → 20 AWG Wire, Push In Termination

Технически документи
Спецификации
Brand
WagoNumber Of Ways
8
Current Rating
6A
Wire Size
22 → 20 AWG
Termination Method
Push In
Fused
No
Voltage Rating
100 V
Series
243 MICRO PUSH WIRE
Colour
Dark Grey
Maximum Operating Temperature
+105°C
Страна на произход
Germany
Детайли за продукта
Micro Push-Wire Connector
Micro push-wire connectors for junction boxes.
Features and Benefits
Recommended insulation stripping length 5 to 6 mm
8 conductor connectors
€ 3,35
€ 0,335 Each (In a Pack of 10) (ex VAT)
10
€ 3,35
€ 0,335 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WagoNumber Of Ways
8
Current Rating
6A
Wire Size
22 → 20 AWG
Termination Method
Push In
Fused
No
Voltage Rating
100 V
Series
243 MICRO PUSH WIRE
Colour
Dark Grey
Maximum Operating Temperature
+105°C
Страна на произход
Germany
Детайли за продукта
Micro Push-Wire Connector
Micro push-wire connectors for junction boxes.
Features and Benefits
Recommended insulation stripping length 5 to 6 mm
8 conductor connectors