WAGO PCB Terminal Block, 1-Contact, 5mm Pitch, Through Hole Mount, Solder Termination

Номер на артикул на RS: 891-9895Марка: WAGO№ по каталога на производителя: 236-744Distrelec Article No.: 30409927
brand-logo

Технически документи

Спецификации

Brand

Wago

Number Of Contacts

1

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

24A

Colour

Blue

Voltage Rating

250 V, 320 V, 630 V

Material

Polyamide

Distrelec Product Id

30409927

Страна на произход

Switzerland

Детайли за продукта

PCB Terminal Strip - 2 Solder Pins

A range of PCB terminal blocks with push button CAGE CLAMP® termination. The terminal blocks come in either 2.5mm or 5mm pin spacing.All of the PCB terminal blocks have double solder pins for high mechanical stability on the PCB board. They are available in 1, 3,6,12 and 16 pole versions.

Wago PCB Terminal Blocks

Информацията за складовите наличности временно не е налична.

€ 0,29

€ 0,29 Всеки (ex VAT)

WAGO PCB Terminal Block, 1-Contact, 5mm Pitch, Through Hole Mount, Solder Termination

€ 0,29

€ 0,29 Всеки (ex VAT)

WAGO PCB Terminal Block, 1-Contact, 5mm Pitch, Through Hole Mount, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 99€ 0,29
100 - 249€ 0,27
250 - 499€ 0,23
500 - 999€ 0,21
1000+€ 0,17

Технически документи

Спецификации

Brand

Wago

Number Of Contacts

1

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

24A

Colour

Blue

Voltage Rating

250 V, 320 V, 630 V

Material

Polyamide

Distrelec Product Id

30409927

Страна на произход

Switzerland

Детайли за продукта

PCB Terminal Strip - 2 Solder Pins

A range of PCB terminal blocks with push button CAGE CLAMP® termination. The terminal blocks come in either 2.5mm or 5mm pin spacing.All of the PCB terminal blocks have double solder pins for high mechanical stability on the PCB board. They are available in 1, 3,6,12 and 16 pole versions.

Wago PCB Terminal Blocks