Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 236 Series PCB Terminal Block, 2-Contact, 5 mm, 5.08 mm Pitch, 1-Row

Номер на артикул на RS: 131-9131Марка: WAGO№ по каталога на производителя: 236-402Distrelec Article No.: 14840963
brand-logo

Технически документи

Спецификации

Brand

Wago

Number Of Contacts

2

Pitch

5 mm, 5.08 mm

Number Of Rows

1

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

45 °

Colour

Grey

Voltage Rating

500 V

Series

236

Length

14mm

Depth

12.3mm

Material

Polyamide

Width

13mm

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,02

€ 0,602 Each (In a Pack of 10) (ex VAT)

WAGO 236 Series PCB Terminal Block, 2-Contact, 5 mm, 5.08 mm Pitch, 1-Row

€ 6,02

€ 0,602 Each (In a Pack of 10) (ex VAT)

WAGO 236 Series PCB Terminal Block, 2-Contact, 5 mm, 5.08 mm Pitch, 1-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,602€ 6,02
250 - 740€ 0,544€ 5,44
750 - 1990€ 0,481€ 4,81
2000 - 3990€ 0,424€ 4,24
4000+€ 0,392€ 3,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Number Of Contacts

2

Pitch

5 mm, 5.08 mm

Number Of Rows

1

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

45 °

Colour

Grey

Voltage Rating

500 V

Series

236

Length

14mm

Depth

12.3mm

Material

Polyamide

Width

13mm

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от