WAGO 233 Series PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, Solder Termination

Технически документи
Спецификации
Brand
WagoPitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Type
Push Button
Current Rating
4A
Colour
Orange
Voltage Rating
150 V ac
Series
233
Width
7.38mm
Depth
13.9mm
Material
Polyamide
Страна на произход
Switzerland
Детайли за продукта
2.54mm Cage Clamp Connectors
Features and Benefits
Suitable for solid, stranded or flexible conductor
Lever operation - no special tools needed
Angled conductor entry
Space saving design due to fine pitch and low profile
€ 10,86
€ 1,086 Each (In a Pack of 10) (ex VAT)
10
€ 10,86
€ 1,086 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 1,086 | € 10,86 |
250 - 740 | € 0,977 | € 9,77 |
750 - 1990 | € 0,923 | € 9,23 |
2000 - 3990 | € 0,868 | € 8,68 |
4000+ | € 0,815 | € 8,15 |
Технически документи
Спецификации
Brand
WagoPitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Type
Push Button
Current Rating
4A
Colour
Orange
Voltage Rating
150 V ac
Series
233
Width
7.38mm
Depth
13.9mm
Material
Polyamide
Страна на произход
Switzerland
Детайли за продукта
2.54mm Cage Clamp Connectors
Features and Benefits
Suitable for solid, stranded or flexible conductor
Lever operation - no special tools needed
Angled conductor entry
Space saving design due to fine pitch and low profile