WAGO, 2.5mm Pitch, 231, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,

Номер на артикул на RS: 288-5168Марка: WAGO№ по каталога на производителя: 231-603-1
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

Wago

Pluggable Terminal Block Type

Feed Through Plug

Number Of Contacts

3

Pitch

2.5mm

Series

231

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Cage Clamp

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 243,18

€ 243,18 1 Box of 100 (ex VAT)

WAGO, 2.5mm Pitch, 231, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,

€ 243,18

€ 243,18 1 Box of 100 (ex VAT)

WAGO, 2.5mm Pitch, 231, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Pluggable Terminal Block Type

Feed Through Plug

Number Of Contacts

3

Pitch

2.5mm

Series

231

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Cage Clamp

Страна на произход

Germany