WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 5-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

Номер на артикул на RS: 864-8335Марка: WAGO№ по каталога на производителя: 2273-205Distrelec Article No.: 30409242
brand-logo

Технически документи

Спецификации

Brand

Wago

Number Of Ways

5

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Yellow

Cable CSA

2.5mm²

Maximum Operating Temperature

+105°C

Gender

Female

Enclosed

Yes

Страна на произход

Germany

Детайли за продукта

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.

Информацията за складовите наличности временно не е налична.

€ 2,92

€ 0,292 Each (In a Pack of 10) (ex VAT)

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 5-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

€ 2,92

€ 0,292 Each (In a Pack of 10) (ex VAT)

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 5-Way, 24A, 20 → 16 AWG Wire, Push-In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Number Of Ways

5

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Yellow

Cable CSA

2.5mm²

Maximum Operating Temperature

+105°C

Gender

Female

Enclosed

Yes

Страна на произход

Germany

Детайли за продукта

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.