Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 222 Series Lever Connector, 2-Way, 32A, 28 → 12 AWG Wire, Cage Clamp Termination

Номер на артикул на RS: 758-1650Марка: WAGO№ по каталога на производителя: 222-412Distrelec Article No.: 13650066
brand-logo

Технически документи

Спецификации

Brand

Wago

Number Of Ways

2

Current Rating

32A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

400 V

Series

222

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+85°C

Gender

Female

Enclosed

Yes

Страна на произход

Germany

Детайли за продукта

222 Series Terminal Blocks

The component in this series offers an all-rounder connection solution for solid, stranded and fine-stranded conductors with different cross sections. Ensuring practical, fast and safe connections for different types and sizes of wiring or conductors.

Features & Benefits

Fast and safe connecting
No tools needed

Product Application Information

Fast and safe connections for mains power or automotive wiring such as light fixtures, speakers and gates.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,64

€ 3,64 1 Pack of 10 (ex VAT)

WAGO 222 Series Lever Connector, 2-Way, 32A, 28 → 12 AWG Wire, Cage Clamp Termination

€ 3,64

€ 3,64 1 Pack of 10 (ex VAT)

WAGO 222 Series Lever Connector, 2-Way, 32A, 28 → 12 AWG Wire, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Number Of Ways

2

Current Rating

32A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

400 V

Series

222

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+85°C

Gender

Female

Enclosed

Yes

Страна на произход

Germany

Детайли за продукта

222 Series Terminal Blocks

The component in this series offers an all-rounder connection solution for solid, stranded and fine-stranded conductors with different cross sections. Ensuring practical, fast and safe connections for different types and sizes of wiring or conductors.

Features & Benefits

Fast and safe connecting
No tools needed

Product Application Information

Fast and safe connections for mains power or automotive wiring such as light fixtures, speakers and gates.

Може да се интересувате от