WAGO 221 Series Lever Connector, 3-Way, 41A, 20 → 10 AWG Wire, Cage Clamp Termination

Номер на артикул на RS: 175-0357Марка: WAGO№ по каталога на производителя: 221-613Distrelec Article No.: 30118173
brand-logo

Технически документи

Спецификации

Brand

Wago

Number Of Ways

3

Current Rating

41A

Wire Size

20 → 10 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polycarbonate

Voltage Rating

450 V

Wire Protection

Yes

Series

221

Colour

Clear

Cable CSA

6mm²

Gender

Female

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Copper

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 8,61

€ 8,61 1 Pack of 10 (ex VAT)

WAGO 221 Series Lever Connector, 3-Way, 41A, 20 → 10 AWG Wire, Cage Clamp Termination

€ 8,61

€ 8,61 1 Pack of 10 (ex VAT)

WAGO 221 Series Lever Connector, 3-Way, 41A, 20 → 10 AWG Wire, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Number Of Ways

3

Current Rating

41A

Wire Size

20 → 10 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polycarbonate

Voltage Rating

450 V

Wire Protection

Yes

Series

221

Colour

Clear

Cable CSA

6mm²

Gender

Female

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Copper

Страна на произход

Germany