WAGO 2102-5201 TOPJOB S, 2102 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

Номер на артикул на RS: 184-9787Марка: WAGO№ по каталога на производителя: 2102-5201Distrelec Article No.: 30142990
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

TOPJOB S, 2102

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Pitch

5.2mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 103,91

€ 103,91 1 Box of 100 (ex VAT)

WAGO 2102-5201 TOPJOB S, 2102 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

€ 103,91

€ 103,91 1 Box of 100 (ex VAT)

WAGO 2102-5201 TOPJOB S, 2102 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

TOPJOB S, 2102

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Pitch

5.2mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR

Страна на произход

Poland