WAGO 210 Series Busbar for Use with DIN Rail Terminal Blocks, 140A

Номер на артикул на RS: 758-1852Марка: WAGO№ по каталога на производителя: 210-133Distrelec Article No.: 30225235
brand-logo

Технически документи

Спецификации

Brand

Wago

Accessory Type

Busbar

Series

210

For Use With

DIN Rail Terminal Blocks

Current Rating

140A

Colour

White

Distrelec Product Id

30225235

Страна на произход

Germany

Детайли за продукта

N-Busbar

Zinc plated (Cu-Sn) copper
10 x 3 x 1000mm
140A
265g

Approvals

RoHS

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Информацията за складовите наличности временно не е налична.

€ 16,45

€ 16,45 Всеки (ex VAT)

WAGO 210 Series Busbar for Use with DIN Rail Terminal Blocks, 140A

€ 16,45

€ 16,45 Всеки (ex VAT)

WAGO 210 Series Busbar for Use with DIN Rail Terminal Blocks, 140A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Accessory Type

Busbar

Series

210

For Use With

DIN Rail Terminal Blocks

Current Rating

140A

Colour

White

Distrelec Product Id

30225235

Страна на произход

Germany

Детайли за продукта

N-Busbar

Zinc plated (Cu-Sn) copper
10 x 3 x 1000mm
140A
265g

Approvals

RoHS

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.