Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 2016-7601 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination

Номер на артикул на RS: 784-0492Марка: WAGO№ по каталога на производителя: 2016-7601
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Current Rating

76A

Страна на произход

Poland

Детайли за продукта

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,50

€ 2,90 Each (In a Pack of 5) (ex VAT)

WAGO 2016-7601 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination

€ 14,50

€ 2,90 Each (In a Pack of 5) (ex VAT)

WAGO 2016-7601 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Current Rating

76A

Страна на произход

Poland

Детайли за продукта

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more