WAGO 2006-1204 TOPJOB S, 2006 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

Номер на артикул на RS: 758-1789Марка: WAGO№ по каталога на производителя: 2006-1204Distrelec Article No.: 14829903
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Blue

Number of Levels

Single

Voltage Rating

550 V

American Wire Gauge

20 → 8AWG

Series

TOPJOB S, 2006

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Pitch

7.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,12

€ 1,712 Each (In a Pack of 10) (ex VAT)

WAGO 2006-1204 TOPJOB S, 2006 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

€ 17,12

€ 1,712 Each (In a Pack of 10) (ex VAT)

WAGO 2006-1204 TOPJOB S, 2006 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Colour

Blue

Number of Levels

Single

Voltage Rating

550 V

American Wire Gauge

20 → 8AWG

Series

TOPJOB S, 2006

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Pitch

7.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Може да се интересувате от