WAGO TOPJOB S, 2002 Series Jumper Bar for Use with 2002 Series Terminal Blocks, 25A

Технически документи
Спецификации
Brand
WagoAccessory Type
Jumper Bar
Series
TOPJOB S, 2002
For Use With
2002 Series Terminal Blocks
Current Rating
25A
Colour
Light Grey
Number Of Ways
3
Voltage Rating
800 V
Distrelec Product Id
30409230
Страна на произход
Germany
Детайли за продукта
Bridge combs and modular connector for TOPJOB 2.5 mm2 terminal blocks®S
Bridge combs suitable for TOPJOB®S 2.5 mm² terminal blocks
Grey modular connectors, 1 pole, suitable for TOPJOB®S 2002 terminal blocks. The 2002-501 connector has a connection plug for a Ø 2 mm male banana plug, while the 2002-549 empty enclosure can be used for reducing space.
€ 7,26
€ 0,726 Each (In a Pack of 10) (ex VAT)
10
€ 7,26
€ 0,726 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WagoAccessory Type
Jumper Bar
Series
TOPJOB S, 2002
For Use With
2002 Series Terminal Blocks
Current Rating
25A
Colour
Light Grey
Number Of Ways
3
Voltage Rating
800 V
Distrelec Product Id
30409230
Страна на произход
Germany
Детайли за продукта
Bridge combs and modular connector for TOPJOB 2.5 mm2 terminal blocks®S
Bridge combs suitable for TOPJOB®S 2.5 mm² terminal blocks
Grey modular connectors, 1 pole, suitable for TOPJOB®S 2002 terminal blocks. The 2002-501 connector has a connection plug for a Ø 2 mm male banana plug, while the 2002-549 empty enclosure can be used for reducing space.