Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 2002-2201 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx

Номер на артикул на RS: 507-6945Марка: WAGO№ по каталога на производителя: 2002-2201Distrelec Article No.: 14829860
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

600 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCA, CSA, IECEx, UR

Model Number

2002

Страна на произход

Germany

Детайли за продукта

Grey two-tier terminal blocks / 2.5 mm2 - TOPJOB Series ®S

2 stage terminal blocks for TS 35 rails, with CAGE CLAMP®S technology, and 30% smaller than standard terminal blocks.
Direct plug-in of rigid and flexible conductors with end tips, no tools required.
Simple and quick bridging system.
Easy and quick marking / labelling, using click-on markers on the central strip of the terminal block.
A grey end / intermediary plate, 0.8 mm thick, is available separately.
Bridge combs, adapters and test sockets are available separately.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,00

€ 20,00 1 Pack of 10 (ex VAT)

WAGO 2002-2201 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx

€ 20,00

€ 20,00 1 Pack of 10 (ex VAT)

WAGO 2002-2201 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

600 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCA, CSA, IECEx, UR

Model Number

2002

Страна на произход

Germany

Детайли за продукта

Grey two-tier terminal blocks / 2.5 mm2 - TOPJOB Series ®S

2 stage terminal blocks for TS 35 rails, with CAGE CLAMP®S technology, and 30% smaller than standard terminal blocks.
Direct plug-in of rigid and flexible conductors with end tips, no tools required.
Simple and quick bridging system.
Easy and quick marking / labelling, using click-on markers on the central strip of the terminal block.
A grey end / intermediary plate, 0.8 mm thick, is available separately.
Bridge combs, adapters and test sockets are available separately.

Може да се интересувате от