WAGO TOPJOB S, 2002 Series End and Intermediate Plate for Use with 2002 Series Terminal Blocks

Технически документи
Спецификации
Brand
WagoAccessory Type
End and Intermediate Plate
Series
TOPJOB S, 2002
For Use With
2002 Series Terminal Blocks
Mounting Type
Snap-On
Colour
Grey
Material
Polyamide
Termination Method
Snap On
Contact Dimensions
33 x 0.8 x 48.5mm
Distrelec Product Id
30423897
Страна на произход
Germany
Детайли за продукта
TOPJOB®S series grey 2-conductor, 2.5 mm2 terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
€ 4,62
€ 0,462 Each (In a Pack of 10) (ex VAT)
10
€ 4,62
€ 0,462 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WagoAccessory Type
End and Intermediate Plate
Series
TOPJOB S, 2002
For Use With
2002 Series Terminal Blocks
Mounting Type
Snap-On
Colour
Grey
Material
Polyamide
Termination Method
Snap On
Contact Dimensions
33 x 0.8 x 48.5mm
Distrelec Product Id
30423897
Страна на произход
Germany
Детайли за продукта
TOPJOB®S series grey 2-conductor, 2.5 mm2 terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block