Wachendorff Incremental Incremental Encoder, 5000 ppr, RS422, TTL inverted Signal, Solid Type

Номер на артикул на RS: 388-5624Марка: Wachendorff№ по каталога на производителя: WDG58B-5000-ABN-I05-K3
brand-logo

Технически документи

Спецификации

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

8000rpm

Output Signal Type

RS422, TTL inverted

Shaft Type

Solid

Supply Voltage

4.75 → 5.5 V dc

IP Rating

IP65, IP67

Overall Height

83mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Страна на произход

United States

Детайли за продукта

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Може да се интересувате от

€ 299,44

€ 299,44 Всеки (ex VAT)

Wachendorff Incremental Incremental Encoder, 5000 ppr, RS422, TTL inverted Signal, Solid Type

€ 299,44

€ 299,44 Всеки (ex VAT)

Wachendorff Incremental Incremental Encoder, 5000 ppr, RS422, TTL inverted Signal, Solid Type

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

8000rpm

Output Signal Type

RS422, TTL inverted

Shaft Type

Solid

Supply Voltage

4.75 → 5.5 V dc

IP Rating

IP65, IP67

Overall Height

83mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Страна на произход

United States

Детайли за продукта

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Може да се интересувате от