Wachendorff Incremental Incremental Encoder, 500 ppr, HTL Signal, Solid Type

Технически документи
Спецификации
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
8000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Overall Height
83mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Детайли за продукта
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
€ 269,78
€ 269,78 Всеки (ex VAT)
1
€ 269,78
€ 269,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
8000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Overall Height
83mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Детайли за продукта
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160