Технически документи
Спецификации
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
1250
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Overall Height
55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Synchro Flange
Switching Frequency
200 kHz
Страна на произход
Germany
Детайли за продукта
WDG40A Incremental Rotary Transducer, Shaft, 40 mm
The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.
€ 211,74
€ 211,74 Всеки (ex VAT)
1
€ 211,74
€ 211,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
1250
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Overall Height
55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Synchro Flange
Switching Frequency
200 kHz
Страна на произход
Germany
Детайли за продукта
WDG40A Incremental Rotary Transducer, Shaft, 40 mm
The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.