Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

W Robinson And Sons 230 V Submersible Submersible Water Pump

Номер на артикул на RS: 214-5256Марка: W Robinson And Sons№ по каталога на производителя: 022816
brand-logo
Преглед на всички в Водни помпи

Технически документи

Спецификации

Supply Voltage

230 V

Maximum Head

55m

Body Material

Brass

Input Power

1150W

Maximum Fluid Temperature

+50°C

Output Connection Size

4in

Pump Type

Submersible

Страна на произход

Italy

Детайли за продукта

Bore Hole Pump

Compact, submersible brass pump for use with clean water
Ideal for drinking water supplies, domestic water supplies etc
Pumps design eliminates risk of blocking and burning of motor, which is common in cast iron pumps because of oxidation in the small gap between impeller and casing
Reliable motor with water bath rotor (canned type) eliminates risk of contaminating drinking water
Class F motor, with class H windings, has high starting torque with the only run capacitor (PSC) mode in corrosion proof material
316mm high
Incorporates automatic overload protection

Информацията за складовите наличности временно не е налична.

€ 666,88

€ 666,88 Всеки (ex VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump

€ 666,88

€ 666,88 Всеки (ex VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

230 V

Maximum Head

55m

Body Material

Brass

Input Power

1150W

Maximum Fluid Temperature

+50°C

Output Connection Size

4in

Pump Type

Submersible

Страна на произход

Italy

Детайли за продукта

Bore Hole Pump

Compact, submersible brass pump for use with clean water
Ideal for drinking water supplies, domestic water supplies etc
Pumps design eliminates risk of blocking and burning of motor, which is common in cast iron pumps because of oxidation in the small gap between impeller and casing
Reliable motor with water bath rotor (canned type) eliminates risk of contaminating drinking water
Class F motor, with class H windings, has high starting torque with the only run capacitor (PSC) mode in corrosion proof material
316mm high
Incorporates automatic overload protection