Технически документи
Спецификации
Brand
VulcascotInside Diameter
11mm
Length
9m
Internal Dimensions
11mm
Width
81mm
Colour
Black
Material
Rubber
Number of Channels
1
Series
Snap Fit
PRICED TO CLEAR
Yes
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Страна на произход
United Kingdom
Детайли за продукта
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3
€ 135,50
€ 135,50 1 Reel of 1 (ex VAT)
1
€ 135,50
€ 135,50 1 Reel of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VulcascotInside Diameter
11mm
Length
9m
Internal Dimensions
11mm
Width
81mm
Colour
Black
Material
Rubber
Number of Channels
1
Series
Snap Fit
PRICED TO CLEAR
Yes
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Страна на произход
United Kingdom
Детайли за продукта
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3