Технически документи
Спецификации
Brand
VisoMaterial
Aluminium
Internal Height
155 mm
Internal Width
457 mm
Series
STC
Internal Depth
315mm
Internal Dimensions
457 x 315 x 155mm
External Height
205 mm
External Width
482 mm
External Depth
340mm
External Dimensions
482 x 340 x 205mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Material Type
Metal
Colour
Grey
Lockable
Yes
Dividers
No
Weight
4.5kg
Страна на произход
China
Детайли за продукта
Viso STC Aluminium Cases
Aluminium protection cases from Viso. Designed for storing and transporting photographic equipment and other fragile items safely and securely. Made from aluminium / MDF / steel / PVC, these robust cases have reinforced corners and combination locks for extra security.
Features and Benefits
Aluminium trolley
3 steel hinges
Reinforces corner
Telescopic handle
Secure locks
Pre-cut foam of the bottom density
Foam in top
Wheels: 2 x diameter 49 mm
Colour: Silver
Made of: Aluminium / MDF / steel / PVC
Application Information
Viso STC series aluminium cases are ideal for storing and transporting photographic equipment.
€ 184,44
€ 184,44 Всеки (ex VAT)
1
€ 184,44
€ 184,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VisoMaterial
Aluminium
Internal Height
155 mm
Internal Width
457 mm
Series
STC
Internal Depth
315mm
Internal Dimensions
457 x 315 x 155mm
External Height
205 mm
External Width
482 mm
External Depth
340mm
External Dimensions
482 x 340 x 205mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Material Type
Metal
Colour
Grey
Lockable
Yes
Dividers
No
Weight
4.5kg
Страна на произход
China
Детайли за продукта
Viso STC Aluminium Cases
Aluminium protection cases from Viso. Designed for storing and transporting photographic equipment and other fragile items safely and securely. Made from aluminium / MDF / steel / PVC, these robust cases have reinforced corners and combination locks for extra security.
Features and Benefits
Aluminium trolley
3 steel hinges
Reinforces corner
Telescopic handle
Secure locks
Pre-cut foam of the bottom density
Foam in top
Wheels: 2 x diameter 49 mm
Colour: Silver
Made of: Aluminium / MDF / steel / PVC
Application Information
Viso STC series aluminium cases are ideal for storing and transporting photographic equipment.