Технически документи
Спецификации
Brand
VisoMaterial
Aluminium
Internal Height
90 mm
Internal Width
500 mm
Internal Depth
260mm
Internal Dimensions
90 x 500 x 260mm
External Height
102 mm
External Width
518 mm
External Depth
278mm
External Dimensions
102 x 518 x 278mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Metal
Colour
Silver
Lockable
Yes
Dividers
No
Weight
2kg
Страна на произход
China
Детайли за продукта
Viso Equipment Cases
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.
Features and Benefits
4mm PVC colour coated aluminium
Steel reinforced corners
Chrome foot screw
Swivel handle
Combination lock
Fully padded interior with foam for shock resistance protection
Why purchase this case?
Viso equipment cases are lightweight, extremely strong and robust
Aluminium not affected by extreme temperatures
Antimagnetic and rustproof
Ideal for transport electronics and materials
Safe and secure
Application Information
Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.
€ 119,56
€ 119,56 Всеки (ex VAT)
1
€ 119,56
€ 119,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VisoMaterial
Aluminium
Internal Height
90 mm
Internal Width
500 mm
Internal Depth
260mm
Internal Dimensions
90 x 500 x 260mm
External Height
102 mm
External Width
518 mm
External Depth
278mm
External Dimensions
102 x 518 x 278mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Metal
Colour
Silver
Lockable
Yes
Dividers
No
Weight
2kg
Страна на произход
China
Детайли за продукта
Viso Equipment Cases
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.
Features and Benefits
4mm PVC colour coated aluminium
Steel reinforced corners
Chrome foot screw
Swivel handle
Combination lock
Fully padded interior with foam for shock resistance protection
Why purchase this case?
Viso equipment cases are lightweight, extremely strong and robust
Aluminium not affected by extreme temperatures
Antimagnetic and rustproof
Ideal for transport electronics and materials
Safe and secure
Application Information
Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.