Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Viso Metal Equipment case, 162 x 338 x 248mm

Номер на артикул на RS: 672-2765Марка: Viso№ по каталога на производителя: STC 900P
brand-logo

Технически документи

Спецификации

Brand

Viso

Material

Aluminium

Internal Height

150 mm

Internal Width

320 mm

Internal Depth

230mm

Internal Dimensions

150 x 320 x 230mm

External Height

162 mm

External Width

338 mm

External Depth

248mm

External Dimensions

162 x 338 x 248mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Metal

Dividers

No

Lockable

Yes

Weight

1.6kg

Страна на произход

China

Детайли за продукта

Viso Equipment Cases

Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.

Features and Benefits

• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection

Why purchase this case?

• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure

Application Information

Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 62,69

€ 62,69 Всеки (ex VAT)

Viso Metal Equipment case, 162 x 338 x 248mm

€ 62,69

€ 62,69 Всеки (ex VAT)

Viso Metal Equipment case, 162 x 338 x 248mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Viso

Material

Aluminium

Internal Height

150 mm

Internal Width

320 mm

Internal Depth

230mm

Internal Dimensions

150 x 320 x 230mm

External Height

162 mm

External Width

338 mm

External Depth

248mm

External Dimensions

162 x 338 x 248mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Metal

Dividers

No

Lockable

Yes

Weight

1.6kg

Страна на произход

China

Детайли за продукта

Viso Equipment Cases

Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.

Features and Benefits

• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection

Why purchase this case?

• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure

Application Information

Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.

Може да се интересувате от