Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
62V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
130Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 5.2mm
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
€ 14,62
€ 0,146 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 14,62
€ 0,146 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,146 | € 14,62 |
1000 - 2400 | € 0,096 | € 9,63 |
2500 - 4900 | € 0,095 | € 9,51 |
5000 - 9900 | € 0,074 | € 7,37 |
10000+ | € 0,064 | € 6,42 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
62V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
130Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 5.2mm
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating