Vishay, 30V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41

Номер на артикул на RS: 708-7846PМарка: Vishay№ по каталога на производителя: ZPY30-TAP
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

20Ω

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

0.095%/°C

Maximum Operating Temperature

+175 °C

Детайли за продукта

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 42,70

€ 0,085 Each (Supplied as a Tape) (ex VAT)

Vishay, 30V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
Изберете тип опаковка

€ 42,70

€ 0,085 Each (Supplied as a Tape) (ex VAT)

Vishay, 30V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
500 - 1200€ 0,085€ 4,27
1250 - 2450€ 0,075€ 3,75
2500 - 4950€ 0,052€ 2,60
5000+€ 0,045€ 2,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

20Ω

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

0.095%/°C

Maximum Operating Temperature

+175 °C

Детайли за продукта

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more