Технически документи
Спецификации
Brand
VishayNominal Zener Voltage
10V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
MELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
50mA
Maximum Zener Impedance
4Ω
Dimensions
5.2 x 2.6 x 2.6mm
Typical Voltage Temperature Coefficient
0.07%/°C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
€ 5,70
€ 0,228 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 5,70
€ 0,228 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 225 | € 0,228 | € 5,70 |
250 - 600 | € 0,155 | € 3,89 |
625 - 1225 | € 0,141 | € 3,54 |
1250 - 2475 | € 0,117 | € 2,92 |
2500+ | € 0,086 | € 2,16 |
Технически документи
Спецификации
Brand
VishayNominal Zener Voltage
10V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
MELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
50mA
Maximum Zener Impedance
4Ω
Dimensions
5.2 x 2.6 x 2.6mm
Typical Voltage Temperature Coefficient
0.07%/°C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified